EBC08DTBD-S189

Heilind Number:SULEBC08DTBD-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC08DTBD-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC08DTBD-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULEBC08DTBD-S189

Detailed Description

The EBC08DTBD-S189 is a high-performance PCB connector designed for demanding applications. Featuring a rugged construction with PBT and Phosphor Bronze materials, this female connector ensures reliable connectivity in harsh environments. With a 3A amperage rating and a voltage resistance of 700 VAC, it is suitable for power and signal transmission. The contact plating of gold guarantees low contact resistance and enhanced durability. Its unique loop bellow contact type and right-angle orientation make it ideal for space-constrained installations. With 16 positions and 2 rows, it offers ample connectivity options. The termination method of thru-hole with matte tin plating ensures secure soldering. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for use in diverse industrial settings. With a compact connector height of 15.49mm and a width of 9.4mm, it saves valuable board space. A reliable choice for board-to-board connections, card edge interfaces, and other PCB applications, the EBC08DTBD-S189 is a dependable component for your electronic designs, meeting the highest quality standards.