EBC08DTBD

Heilind Number:SULEBC08DTBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC08DTBD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC08DTBD
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:16
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC08DTBD

Detailed Description

Introducing SKU EBC08DTBD, a high-performance female board-to-board PCB connector designed for optimal electrical connectivity in demanding environments. With a contact rating of 3A and a voltage capability of 700VAC, this connector ensures reliable power transmission. Featuring two rows with a pitch of 2.54mm, it offers 16 positions for versatile connectivity. The contact material, phosphor bronze with gold plating, guarantees excellent conductivity and durability. Its loop bellow contact type and right-angle orientation provide efficient signal transmission in compact spaces. With a clearance hole mount and thru-hole termination method, installation is convenient. The connector's operating temperature range of -65 to 125°C and matte tin termination plating make it suitable for a wide range of applications. Trust in the EBC08DTBD for secure and efficient board-level connections in your electronic systems.