EBC08DTBH

Heilind Number:SULEBC08DTBH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC08DTBH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC08DTBH
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:16
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC08DTBH

Detailed Description

The EBC08DTBH is a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 700 VAC and an amperage of 3A, this connector ensures reliable power transmission. Featuring two rows of 16 gold-plated phosphor bronze contacts, it guarantees excellent conductivity and durability. The right-angle orientation and clearance hole mount type make it easy to integrate into your PCB design. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, it is suitable for use in harsh environments. The loop bellow contact type provides secure mating, while the .18-inch tail length offers flexibility in installation. Measuring .61 inches in height and 9.4mm in width, this connector is compact yet robust. Ideal for applications where reliability is paramount, the EBC08DTBH is a top choice for engineers in the aerospace, defense, and industrial sectors.