| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC08DTBI-S189 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 16 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 16 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC08DTBI-S189 |
EBC08DTBI-S189
| Heilind Number: | SULEBC08DTBI-S189 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC08DTBI-S189 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC08DTBI-S189, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction of PBT and phosphor bronze with gold-plated contacts, this connector ensures reliable power and signal transmission even in harsh environments. With a 3A amperage and 700VAC voltage rating, it offers robust performance for industrial and commercial systems. The right-angle orientation and threaded mount type make installation easy, while the thru-hole termination method guarantees secure connectivity. Boasting 16 positions and a pitch of 2.54mm, it provides ample connectivity options for your PCB layout. With an operating temperature range of -65 to 125°C and matte tin termination plating, this connector is built to last. Trust the EBC08DTBI-S189 for your critical connectivity needs.

