EBC08DTBI

Heilind Number:SULEBC08DTBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC08DTBI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC08DTBI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULEBC08DTBI

Detailed Description

Introducing the EBC08DTBI, a high-performance board to board PCB connector designed for optimal connectivity in electronic systems. This female connector features two rows, ensuring secure attachment in your assembly. With a threaded mount type and through-hole termination method, installation is efficient and durable. Crafted with PBT and Phosphor Bronze materials and gold-plated contacts, it guarantees reliable conductivity. The loop bellow contact type and right-angle orientation further enhance its functionality. With a 16-position layout and a voltage rating of 700 VAC, it meets the demands of various applications. Operating smoothly in temperature ranges from -65 to 125°C, it's ideal for both standard and challenging environments. Its compact size, with a height of .61 inches and a width of 9.4mm, allows for seamless integration. Trust the EBC08DTBI for superior performance in your electronic designs.