EBC08DTBN-S189

Heilind Number:SULEBC08DTBN-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC08DTBN-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC08DTBN-S189
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:16
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC08DTBN-S189

Detailed Description

The EBC08DTBN-S189 features a female connector with two rows, designed for thru-hole mounting. Crafted from durable PBT and Phosphor Bronze materials, it ensures reliable performance in various applications. With a contact plating of gold and a pitch of 2.54mm, it guarantees efficient conductivity. The loop bellow contact type and right-angle orientation further enhance its versatility. This connector, with 16 positions and a voltage rating of 700 VAC, is suitable for high-power circuits. Operating seamlessly in a wide temperature range from -65 to 125 °C, it offers dependable connectivity in harsh environments. Its compact size, with a connector height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained PCB designs. The matte tin termination plating ensures long-term durability. A must-have in the realm of Board to Board and Card Edge connectors, this product, bearing the acronym EBC08DTBNS189, sets a new standard for quality and performance.