EBC08DTBN

Heilind Number:SULEBC08DTBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC08DTBN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC08DTBN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULEBC08DTBN

Detailed Description

Introducing the EBC08DTBN, a high-performance board-to-board PCB connector designed for seamless electronic connections. This female connector features two rows with a total of 16 positions, ensuring efficient signal transmission. With a pitch of 2.54mm (.1 in) and loop bellow contact type, it guarantees reliable connectivity in any application. The contact material, made of gold-plated phosphor bronze, offers superior conductivity and durability. Operating at a voltage of 700VAC and an impressive amperage of 3A, this connector is suitable for various power and signal requirements. Its right-angle orientation and no mounting design allow for flexible installation. With a wide operating temperature range from -65 to 125°C, it's ideal for use in harsh environments. The matte tin termination plating ensures secure soldering. Perfect for high-reliability electronic systems, the EBC08DTBN is a top choice for professionals in the industry.