| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC08DTBS |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 16 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 16 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC08DTBS |
EBC08DTBS
| Heilind Number: | SULEBC08DTBS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC08DTBS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC08DTBS, a high-performance board-to-board PCB connector designed for rugged applications. With a compact form factor and right-angle orientation, this connector is ideal for space-constrained environments. Featuring PBT and phosphor bronze construction with gold-plated contacts, it ensures reliable signal transmission with minimal interference. The loop bellow contact type and side hole mount offer secure connectivity, while the 2.54mm pitch and 16 positions cater to versatile connectivity needs. Operating flawlessly in temperatures ranging from -65 to 125°C and with a voltage rating of 700VAC, this connector is suitable for harsh industrial environments. Trust in the durability and quality of the EBC08DTBS for your critical connectivity requirements.

