EBC08DTBT-S189

Heilind Number:SULEBC08DTBT-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC08DTBT-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC08DTBT-S189
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:16
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC08DTBT-S189

Detailed Description

The EBC08DTBT-S189 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage withstand of 700VAC, it is suitable for power and signal transmission. The female connector has two rows with 16 positions, allowing for versatile connectivity options. Termination is through-hole with a threaded mount type, guaranteeing secure attachment to the PCB. The contact material is Phosphor Bronze with Gold plating for excellent conductivity and corrosion resistance. Operating temperature ranges from -65 to 125°C, making it ideal for a wide range of industrial settings. The right-angle orientation and loop bellow contact type further enhance its utility. With a compact size of 9.4mm width and 15.49mm height, this connector is space-efficient while ensuring robust performance. Trust the EBC08DTBT-S189 for your connectivity needs in critical systems.