EBC08DTBT

Heilind Number:SULEBC08DTBT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC08DTBT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC08DTBT
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:16
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC08DTBT

Detailed Description

The EBC08DTBT is a high-performance female board-to-board PCB connector designed for reliable signal transmission in demanding environments. With a pitch of 2.54mm, it features two rows of 16 gold-plated phosphor bronze contacts, ensuring excellent conductivity and durability. The loop bellow contact type and right-angle orientation facilitate secure mating, while the threaded mount type and thru-hole termination method offer easy and stable installation. Operating at a voltage of 700 VAC and an impressive amperage of 3A, this connector is suitable for various applications. Its rugged construction, with a matte tin termination plating and an operating temperature range of -65 to 125°C, guarantees performance even in harsh conditions. Measuring just 15.49mm in height and 9.4mm in width, the EBC08DTBT is compact yet powerful, making it ideal for space-constrained systems. Whether used in aerospace, defense, or industrial settings, this connector ensures seamless connectivity and signal integrity. Trust in the EBC08DTBT for your critical PCB interconnections.