EBC08DTKD

Heilind Number:SULEBC08DTKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC08DTKD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC08DTKD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULEBC08DTKD

Detailed Description

Introducing the EBC08DTKD, a high-performance board-to-board PCB connector designed for precision connectivity in demanding applications. This connector, featuring PBT and Phosphor Bronze construction, ensures durability and reliability even in harsh environments. With a voltage rating of 700 VAC and an amperage of 3A, it guarantees safe and efficient power transmission. The gold-plated Phosphor Bronze contacts offer excellent conductivity, while the loop bellow contact type and straight orientation provide secure mating. With two rows of 16 positions each, it allows for versatile connectivity options. The clearance hole mount type and thru-hole termination method facilitate easy installation on PCBs. Operating in a wide temperature range from -65 to 125 °C, this connector is suitable for use in various industries. Its compact design, with a connector height of 15.49mm and width of 9.4mm, saves valuable PCB space. The matte tin termination plating ensures long-term performance. Certified for high reliability, the EBC08DTKD is the perfect choice for mission-critical electronic systems.