EBC08DTKH-S288

Heilind Number:SULEBC08DTKH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC08DTKH-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC08DTKH-S288
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:16
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC08DTKH-S288

Detailed Description

Introducing the EBC08DTKH-S288, a high-performance PCB connector designed for secure and efficient board-to-board connections. Crafted with precision, this connector features a durable construction of PBT and Phosphor Bronze, ensuring reliability in demanding environments. With a maximum amperage of 3A and voltage rating of 700VAC, it guarantees safe and stable power transmission. The female connector with two rows and 16 positions offers versatile connectivity options. Its clearance hole mount type and card extender termination method make installation a breeze. The gold-plated phosphor bronze contacts provide excellent conductivity and corrosion resistance. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is ideal for a wide range of applications. With a compact design, measuring just 15.49mm in height and 9.4mm in width, it saves valuable board space. Trust the EBC08DTKH-S288 for superior performance in your PCB assembly projects.