EBC08DTKH

Heilind Number:SULEBC08DTKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC08DTKH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC08DTKH
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:16
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC08DTKH

Detailed Description

The EBC08DTKH Board To Board PCB Connector features a durable construction of PBT and Phosphor Bronze with Gold plating, ensuring reliable connectivity in demanding environments. This female connector, with a straight orientation and two rows, offers 16 positions on a 2.54mm pitch. With a current rating of 3A and a maximum voltage of 700VAC, it is suitable for a wide range of applications. The termination method, thru-hole with clearance hole mount type, guarantees secure attachment to PCBs. Operating within a temperature range of -65 to 125°C, this connector is built for harsh conditions. Its low profile design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained installations. The matte tin termination plating further enhances its durability. Whether used in aerospace, telecommunications, or industrial equipment, the EBC08DTKH Connector delivers high performance and long-term reliability.