EBC08DTKI

Heilind Number:SULEBC08DTKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC08DTKI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC08DTKI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULEBC08DTKI

Detailed Description

Introducing SKU EBC08DTKI, a high-performance board-to-board PCB connector designed for demanding applications. Constructed with durable PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in extreme environments. With a rated voltage of 700 VAC and an amperage of 3A, it offers robust power transmission capabilities. Featuring a female gender and two rows of 16 positions each, it enables versatile interconnection possibilities. The threaded mount type and thru-hole termination method guarantee secure and stable installation. Gold-plated contacts on Phosphor Bronze ensure excellent conductivity, while the loop bellow contact type enhances signal integrity. With a pitch of 2.54mm and operating temperature range of -65 to 125°C, this connector is suitable for a wide range of electronic systems. Trust in the EBC08DTKI for high-reliability connections in your PCB designs.