EBC08DTKS

Heilind Number:SULEBC08DTKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC08DTKS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC08DTKS
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:16
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC08DTKS

Detailed Description

Introducing the EBC08DTKS, a high-performance board-to-board PCB connector designed for reliable and efficient electronic connections. Featuring a durable construction with PBT and phosphor bronze materials, this female connector offers a secure fit with its through-hole mounting type and side hole design. With a contact rating of 3A and a voltage capacity of 700VAC, it ensures safe and stable power transmission. The gold-plated phosphor bronze contacts guarantee excellent conductivity and corrosion resistance. With 16 positions arranged in two rows at a pitch of 2.54mm, it allows for precise and compact PCB layouts. Operating seamlessly in temperatures ranging from -65 to 125°C, it is suitable for a wide range of applications. The EBC08DTKS, with its Loop Bellow contact type and straight orientation, provides a space-saving and efficient solution for your connectivity needs. Trust in its quality, reliability, and performance for your electronic projects.