EBC08DTKT-S288

Heilind Number:SULEBC08DTKT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC08DTKT-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC08DTKT-S288
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:16
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC08DTKT-S288

Detailed Description

The PBT & Phosphor Bronze Board-to-Board PCB Connector, SKU EBC08DTKT-S288, is a high-performance component designed for reliable signal transmission. With a current rating of 3A and a voltage capacity of 700VAC, this connector ensures efficient power delivery. Featuring a gender specification of female, it offers versatile connectivity options. The connector, with two rows and 16 positions, is ideal for complex circuitry setups. Its threaded mount type and card extender termination method guarantee secure and stable connections. Constructed with durable materials like phosphor bronze contacts with gold plating and matte tin termination, it ensures long-lasting performance even in harsh environments. With a pitch of 2.54mm and an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of applications. Its loop bellow contact type and straddle orientation further enhance its functionality. Measuring 15.49mm in height and 9.4mm in width, it fits seamlessly into PCB layouts. Whether for industrial or commercial use, this EBC08DTKTS288 connector is a reliable solution for your connectivity needs.