EBC08DTKT

Heilind Number:SULEBC08DTKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC08DTKT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC08DTKT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULEBC08DTKT

Detailed Description

Introducing the EBC08DTKT, a high-quality board-to-board PCB connector designed to meet your connectivity needs with precision and reliability. Crafted from durable PBT and featuring phosphor bronze contacts with gold plating, this connector ensures optimal conductivity even in demanding environments. With a current rating of 3A and a voltage capacity of 700VAC, it guarantees efficient power transmission. Its female gender, two rows of 16 positions each, and threaded mount type offer secure and stable connections. The termination method through hole and matte tin plating further enhance its durability. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of applications. Its straight orientation and compact dimensions make it easy to integrate into your PCB designs. Trust the EBC08DTKT for seamless and robust board-to-board connections.