EBC08DTMD-S189

Heilind Number:SULEBC08DTMD-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC08DTMD-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC08DTMD-S189
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:16
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC08DTMD-S189

Detailed Description

SKU EBC08DTMD-S189 features a high-performance female connector with two rows of 16 contacts, designed for board-to-board PCB and card edge connections. Crafted from durable PBT and Phosphor Bronze materials, it ensures reliable conductivity even in harsh environments. The termination method of Thru Hole with Matte Tin plating guarantees secure and efficient soldering. With a pitch of 2.54mm and voltage rating of 700VAC, this connector is suitable for a wide range of applications. Its Right Angle orientation and low profile design with a connector height of 15.49mm make it ideal for compact setups. Operating seamlessly in temperatures ranging from -65 to 125°C, it offers exceptional performance and longevity. Gold-plated contacts and loop bellow contact type further enhance signal transmission quality. Tailored for demanding industrial environments, this connector, acronymed as EBC08DTMDS189, is a reliable solution for high-speed data transfer and power distribution requirements.