| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC08DTMD |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Right Angle |
| Tail Length: | .25 in, 6.35 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 16 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 16 |
| SKU: | SULEBC08DTMD |
EBC08DTMD
| Heilind Number: | SULEBC08DTMD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC08DTMD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC08DTMD, a high-performance board to board PCB connector designed for demanding applications. With a compact form factor and right-angle orientation, this connector is perfect for space-saving designs. Featuring PBT and Phosphor Bronze construction with gold-plated contacts, it ensures reliable conductivity and durability. The 16-position, 2-row configuration allows for versatile connectivity options. Operating at a wide temperature range of -65 to 125 °C and with a voltage rating of 700 VAC, it is suitable for harsh environments. The termination method of thru-hole with matte tin plating offers easy and secure installation. Whether for industrial, aerospace, or telecommunications systems, the EBC08DTMD guarantees optimal performance. Upgrade your connectivity solutions with this top-of-the-line connector.

