EBC08DTMH-S189

Heilind Number:SULEBC08DTMH-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC08DTMH-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC08DTMH-S189
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:16
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC08DTMH-S189

Detailed Description

Introducing the EBC08DTMH-S189, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor, this connector features two rows of 16 female contacts, each capable of handling up to 3A of current at 700VAC. Made from durable PBT and phosphor bronze with gold plating, it ensures reliable conductivity even in harsh environments. The right-angle orientation and clearance hole mount type offer flexibility in installation. With a contact type of loop bellow and termination method through-hole, it guarantees secure connections. Operating in a wide temperature range from -65 to 125°C, it is suitable for various industries. The connector's matte tin termination plating complies with RoHS standards, making it environmentally friendly. Ideal for aerospace, defense, and industrial applications, the EBC08DTMH-S189 is a top choice for high-reliability connectivity needs.