EBC08DTMH

Heilind Number:SULEBC08DTMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC08DTMH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC08DTMH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULEBC08DTMH

Detailed Description

Introducing the EBC08DTMH Board To Board PCB Connector, a high-performance component designed for demanding applications. With a voltage rating of 700 VAC and an amperage of 3A, this connector ensures reliable power transmission. Featuring two rows of 16 female contacts made of durable Phosphor Bronze with Gold plating, it guarantees excellent conductivity. The Loop Bellow contact type and Right Angle orientation offer secure connections in tight spaces. Operating efficiently in a wide temperature range from -65 to 125 °C, this connector is suitable for various environments. Its clearance hole mount type and thru-hole termination method make installation easy and secure. With a compact size of 9.4mm width and 15.49mm height, it fits perfectly on PCBs. Trust the EBC08DTMH for seamless connectivity and performance in your electronic designs.