EBC08DTMI-S189

Heilind Number:SULEBC08DTMI-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC08DTMI-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC08DTMI-S189
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:16
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC08DTMI-S189

Detailed Description

Introducing the EBC08DTMI-S189, a high-performance board-to-board PCB connector designed for demanding applications. With a current rating of 3A and a voltage capability of 700VAC, this connector ensures reliable power transmission in critical systems. Featuring a dual-row, threaded mount design with right-angle orientation, it offers secure and space-efficient connectivity. The contact material is phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. With 16 positions and loop bellow contact type, it enables multiple signal transmissions with minimal interference. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The termination method is through-hole with matte tin plating, ensuring robust solder connections. Measuring 15.49mm in height and 9.4mm in width, this connector is compact yet sturdy, perfect for compact PCB layouts. In summary, the EBC08DTMI-S189 is the ideal choice for applications requiring high reliability and performance in board-to-board connections.