EBC08DTMI

Heilind Number:SULEBC08DTMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC08DTMI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC08DTMI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULEBC08DTMI

Detailed Description

Introducing the PBT & Phosphor Bronze Board to Board PCB Connector, SKU EBC08DTMI. With a contact amperage of 3 A and voltage rating of 700 VAC, this connector ensures reliable power transmission. Featuring a female gender, right angle orientation, and threaded mount type, it offers versatile installation options. The 16 positions with a pitch of 2.54 mm allow for efficient connectivity. Constructed with Phosphor Bronze contacts plated with gold, it guarantees excellent conductivity and durability. Operating in a wide temperature range from -65 to 125 °C, it is suitable for various environments. With a tail length of 6.35 mm and a compact connector height of 15.49 mm, it is space-efficient. Meeting the standards for hi-rel applications, it is ideal for demanding industrial and commercial projects. Trust in the EBC08DTMI for seamless board-to-board connections in your designs.