EBC08DTMS-S189

Heilind Number:SULEBC08DTMS-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC08DTMS-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC08DTMS-S189
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:16
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC08DTMS-S189

Detailed Description

EBC08DTMS-S189 offers reliable connectivity in demanding environments. With a current rating of 3A and a voltage of 700 VAC, this female connector ensures efficient power transmission. Featuring two rows of 16 loop bellow contacts made of gold-plated phosphor bronze, it guarantees excellent signal integrity. The right-angle orientation and side hole mount type with thru-hole termination make it suitable for diverse PCB applications. Operating in a wide temperature range from -65 to 125°C, it is ideal for industrial and high-performance systems. The connector's compact design, with a height of 15.49mm and width of 9.4mm, saves space while providing secure connections. Its matte tin termination plating enhances durability. Overall, the EBC08DTMS-S189 is a critical component for board-to-board and card edge connections, meeting the stringent requirements of various industries.