EBC08DTMS

Heilind Number:SULEBC08DTMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC08DTMS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC08DTMS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULEBC08DTMS

Detailed Description

Designed for high-performance applications, our EBC08DTMS is a female PCB connector featuring PBT and phosphor bronze construction for optimal conductivity. With an amperage rating of 3A and a voltage capacity of 700VAC, this connector ensures reliable power transmission. Its side hole mount type and thru-hole termination method make installation a breeze. The gold-plated phosphor bronze contacts offer enhanced durability and conductivity, while the loop bellow contact type guarantees secure connections. With 16 positions and a 2.54mm pitch, it provides ample connectivity in a compact form. Operating efficiently in temperatures ranging from -65 to 125°C, and with a matte tin termination plating, this connector is built to withstand harsh environments. Perfect for board-to-board and card edge connections in various electronic systems, the EBC08DTMS is a top choice for professionals seeking high-reliability components.