EBC08DTMT-S189

Heilind Number:SULEBC08DTMT-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC08DTMT-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC08DTMT-S189
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:16
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC08DTMT-S189

Detailed Description

Introducing the EBC08DTMT-S189 Board To Board PCB Connector, a high-performance component designed for reliable and efficient electrical connections. Featuring a female gender with two rows and a threaded mount type, this connector ensures secure installation. The termination method is through hole, with contacts made of durable phosphor bronze and plated with gold for enhanced conductivity. With a pitch of 2.54mm and a voltage rating of 700VAC, it offers excellent performance in various applications. The contact type is a loop bellow, providing flexibility in usage. With 16 positions and a tail length of 6.35mm, it allows for multiple connections. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for diverse environments. Measuring at 15.49mm in height and 9.4mm in width, it is compact yet robust. The termination plating is matte tin, ensuring longevity. Ideal for use in industries requiring high reliability, the EBC08DTMT-S189 is a top choice for professionals seeking quality connectors.