EBC08DTMT

Heilind Number:SULEBC08DTMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC08DTMT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC08DTMT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULEBC08DTMT

Detailed Description

Introducing SKU EBC08DTMT, a high-performance board-to-board PCB connector designed for optimal signal transmission. With a rugged construction featuring PBT & Phosphor Bronze materials and gold-plated contacts, this connector ensures reliable connectivity in demanding environments. Its 2.54mm pitch and right-angle orientation make it ideal for space-constrained applications, while the threaded mount and thru-hole termination method guarantee secure attachment to PCBs. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125°C, it meets the most stringent requirements for industrial and commercial use. This connector, featuring 16 positions and a loop bellow contact type, offers versatility for various connection needs. Its compact design, at just 15.49mm in height and 9.4mm in width, allows for efficient PCB layout. With matte tin termination plating ensuring long-term durability, the EBC08DTMT is a reliable solution for your connectivity needs.