EBC08MMAD

Heilind Number:SULEBC08MMAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC08MMAD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC08MMAD
Pitch:0.1 in
Gender:Male
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULEBC08MMAD

Detailed Description

Introducing the EBC08MMAD, a durable and high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and a right-angle orientation, this connector features two rows of 16 male pins, each with a contact material of gold-plated phosphor bronze for optimal conductivity. Operating at a voltage of 700 VAC and an amperage of 3A, it ensures reliable power transmission. The termination method of through-hole mounting with matte tin plating guarantees secure and stable connections. With a wide operating temperature range of -65 to 125°C, this connector is suitable for use in harsh environments. Its compact design, measuring 13.72mm (.54 in) in height and 9.4mm (.37 in) in width, makes it ideal for space-constrained applications. Trust the EBC08MMAD for efficient and durable board-to-board connectivity in your projects.