EBC08MMBD

Heilind Number:SULEBC08MMBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC08MMBD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC08MMBD
Pitch:0.1 in
Gender:Male
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULEBC08MMBD

Detailed Description

EBC08MMBD showcases a high-performance board-to-board PCB connector designed for precision in electronic assemblies. Crafted with PBT and Phosphor Bronze materials, this connector guarantees durability and efficient signal transmission. With a current rating of 3A and a voltage capacity of 700 VAC, it meets stringent industry standards. Featuring a right-angle orientation, it offers flexibility in design layouts. The connector's two rows and 16 positions ensure ample connectivity options. Its gold-plated phosphor bronze contacts and matte tin termination guarantee reliable conductivity. Operating seamlessly in temperatures ranging from -65 to 125°C, it's suitable for various environments. With a compact size of 13.72mm in height and 9.4mm in width, it's ideal for space-constrained applications. The tail length of 4.57mm accommodates easy through-hole mounting. Ideal for high-speed data transmission and power delivery, this connector is a vital component in electronic systems.