EBC08MMRD

Heilind Number:SULEBC08MMRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC08MMRD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC08MMRD
Amperage:3 A
Gender:Male
Number of Contacts:16
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Straddle
Number of Positions:16
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC08MMRD

Detailed Description

This high-performance Board To Board PCB Connector, identified by SKU EBC08MMRD, boasts a robust construction combining PBT and Phosphor Bronze materials, ensuring durability and reliable connectivity. Featuring a male gender with two rows and a clearance hole mount type, it offers easy installation. The termination method of Card Extender, along with Phosphor Bronze contacts plated with gold, guarantees efficient signal transmission. With a pitch of 2.54mm, voltage rating of 700 VAC, and amperage of 3A, this connector is suitable for various electronic applications. Its straddle orientation and 16 positions provide versatility in connectivity. Operating within a wide temperature range of -65 to 125°C, it is ideal for use in harsh environments. The connector's tail length of 4.45mm, height of 13.72mm, and width of 9.4mm offer compatibility with standard PCB layouts. Terminated with matte tin plating, this product ensures corrosion resistance. Categorized under high-quality connectors, it is a reliable component for your electronic projects.