EBC08MMST

Heilind Number:SULEBC08MMST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC08MMST
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC08MMST
Pitch:0.1 in
Gender:Male
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULEBC08MMST

Detailed Description

The EBC08MMST connector features a durable construction of PBT and Phosphor Bronze, making it ideal for high-reliability applications. With a current rating of 3 A and voltage capacity of 700 VAC, this male connector ensures efficient power transmission. Its threaded mount type and thru-hole termination method offer secure and stable connections. The 2-row design with 16 positions allows for versatile usage in board-to-board or card edge connections. Gold-plated contacts ensure optimal conductivity, while the matte tin termination plating enhances durability. Operating in a wide temperature range from -65 to 125 °C, this connector is suitable for harsh environments. Compact in size with dimensions of 13.72 mm in height and 9.4 mm in width, it fits seamlessly into electronic assemblies. Trusted for its performance, the EBC08MMST is a crucial component in various industrial and commercial systems.