| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC08MMWD |
| Amperage: | 3 A |
| Gender: | Male |
| Number of Contacts: | 16 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Orientation: | Straight |
| Number of Positions: | 16 |
| Tail Length: | .125 in, 3.18 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 13.72 mm, .54 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC08MMWD |
EBC08MMWD
| Heilind Number: | SULEBC08MMWD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC08MMWD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC08MMWD, a high-performance board-to-board PCB connector designed for reliability in demanding applications. With a pitch of 2.54mm (.1 in) and two rows of 16 positions each, this connector offers secure and efficient connections. The male gender and straight orientation make for easy installation in clearance holes, with termination via phosphor bronze contacts plated in gold for optimal conductivity. Operating at temperatures ranging from -65 to 125°C, and with a voltage rating of 700 VAC, this connector ensures stable performance even in harsh environments. Tailored for precision and durability, the EBC08MMWD is ideal for mission-critical systems where quality is paramount.

