| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC10DCAD-S189 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Right Angle |
| Tail Length: | .1 in, 2.54 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 20 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 20 |
| SKU: | SULEBC10DCAD-S189 |
EBC10DCAD-S189
| Heilind Number: | SULEBC10DCAD-S189 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC10DCAD-S189 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC10DCAD-S189, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze with gold plating, this connector ensures reliable electrical connections with a current rating of 3A and a voltage rating of 700VAC. Its two rows of hairpin contacts, with 20 positions in total, provide secure mating in tight spaces. The right-angle orientation and clearance hole mounting make it easy to integrate into your PCB layout. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, this connector is suitable for use in harsh environments. Compact yet robust, it offers a connector height of 15.49mm and a width of 9.4mm, making it ideal for space-constrained designs. Trust the EBC10DCAD-S189 for your critical connectivity needs.

