EBC10DCAD

Heilind Number:SULEBC10DCAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC10DCAD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC10DCAD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULEBC10DCAD

Detailed Description

The EBC10DCAD connector offers reliable and high-performance connectivity for your PCB applications. With a rugged construction featuring PBT and Phosphor Bronze materials, it ensures durability in demanding environments. The gold-plated contacts guarantee optimal signal transmission, while the hairpin contact type and right-angle orientation facilitate easy and secure connections. With a 2.54 mm pitch and 20 positions, it provides ample connectivity options. Operating at a voltage of 700 VAC and an amperage of 3 A, it is suitable for a wide range of power and signal applications. The termination method of thru-hole mounting with matte tin plating ensures easy and secure installation. Its compact design, with a connector height of .61 inches and width of 9.4 mm, allows for efficient use of board space. Perfect for board-to-board and card edge connections, the EBC10DCAD is a reliable choice for your connectivity needs.