EBC10DCAH-S189

Heilind Number:SULEBC10DCAH-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC10DCAH-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC10DCAH-S189
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:20
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC10DCAH-S189

Detailed Description

The EBC10DCAH-S189 is a high-performance female connector designed for board-to-board PCB applications. Featuring two rows with a total of 20 positions, it offers reliable connectivity for a wide range of electronic devices. With a pitch of 2.54mm, it ensures precise alignment during assembly. The contact material is made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. Its hairpin contact type and right-angle orientation make it suitable for space-constrained designs. With a voltage rating of 700VAC and an operating temperature range of -65 to 125°C, it is ideal for use in demanding environments. The connector's clearance hole mount type and thru-hole termination method simplify installation on PCBs. Measuring 15.49mm in height and 9.4mm in width, it offers a compact yet robust solution for your connectivity needs. Its matte tin termination plating ensures long-term reliability. Trust the EBC10DCAH-S189 for high-quality and high-reliability connections in your electronic systems.