EBC10DCAI-S189

Heilind Number:SULEBC10DCAI-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC10DCAI-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC10DCAI-S189
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:20
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC10DCAI-S189

Detailed Description

Introducing the EBC10DCAI-S189, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. Featuring a rugged construction with PBT and phosphor bronze materials, this connector offers exceptional durability and longevity. With a current rating of 3A and a voltage rating of 700 VAC, it ensures efficient power delivery. The gold-plated contacts provide superior conductivity, while the threaded mount type and thru-hole termination method guarantee secure and stable connectivity. With a compact design and right-angle orientation, it is ideal for space-constrained applications. This connector, with 20 positions and hairpin contacts, offers versatile connectivity options. Operating in a wide temperature range from -65 to 125 °C, it is suitable for harsh industrial environments. With matte tin termination plating, it offers excellent corrosion resistance. The EBC10DCAI-S189 is the perfect choice for high-reliability applications in industrial, aerospace, and defense sectors.