| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC10DCAI |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Right Angle |
| Tail Length: | .1 in, 2.54 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 20 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 20 |
| SKU: | SULEBC10DCAI |
EBC10DCAI
| Heilind Number: | SULEBC10DCAI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC10DCAI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC10DCAI, a high-performance board-to-board PCB connector designed for demanding applications. With a durable construction of PBT and phosphor bronze, this connector offers reliable connectivity in extreme environments. Featuring a 2.54mm pitch and gold-plated contacts, it ensures optimal signal transmission at a voltage of 700VAC and an amperage of 3A. The right-angle orientation and threaded mount type make it easy to install in tight spaces. With 20 positions and hairpin contact type, it provides secure and stable connections. Operating temperature range of -65 to 125°C and matte tin termination plating guarantee long-term durability. Perfect for industrial and aerospace use, the EBC10DCAI is a versatile solution for your connectivity needs.

