EBC10DCAN-S189

Heilind Number:SULEBC10DCAN-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC10DCAN-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC10DCAN-S189
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:20
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC10DCAN-S189

Detailed Description

Introducing the EBC10DCAN-S189, a high-performance board-to-board PCB connector designed for seamless connectivity in demanding environments. Crafted with precision, this female connector features PBT and phosphor bronze construction, ensuring durability and reliability. With a current rating of 3A and a voltage resistance of 700VAC, it offers robust power transmission capabilities. The 20-position, 2-row layout, with gold-plated hairpin contacts, guarantees secure and efficient signal transfer. Its right-angle orientation and through-hole termination method make installation a breeze. Operating flawlessly even in extreme temperatures ranging from -65 to 125°C, this connector is ideal for a wide range of applications. With RoHS compliance and matte tin termination plating, it meets stringent environmental standards. Trust the EBC10DCAN-S189 for seamless and high-speed connectivity in your projects.