EBC10DCAN

Heilind Number:SULEBC10DCAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC10DCAN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC10DCAN
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:20
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC10DCAN

Detailed Description

Introducing the EBC10DCAN, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features PBT and Phosphor Bronze construction with gold contact plating, ensuring reliable connectivity even in harsh environments. With a pitch of 2.54mm and 20 positions spread across 2 rows, it offers versatile connectivity options. The right-angle orientation and through-hole termination method make installation easy and secure. Operating at a wide temperature range of -65 to 125°C and with a maximum voltage of 700VAC, this connector is suitable for a variety of industrial and commercial uses. RoHS compliant and featuring matte tin termination plating, it meets stringent environmental standards. The EBC10DCAN is the perfect choice for high-reliability applications where performance and durability are paramount.