| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC10DCAS |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 20 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Right Angle |
| Number of Positions: | 20 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC10DCAS |
EBC10DCAS
| Heilind Number: | SULEBC10DCAS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC10DCAS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC10DCAS, a high-performance board-to-board PCB connector designed for superior connectivity in electronic devices. This female connector features two rows of hairpin contact pins made of durable phosphor bronze with gold plating, ensuring optimal signal transmission. With a pitch of 2.54mm and 20 positions, it offers precise and secure mating. The right-angle orientation and side-hole mount type make it versatile for various PCB layouts. Operating at a wide temperature range from -65 to 125°C and with a voltage rating of 700VAC, this connector is ideal for demanding industrial applications. RoHS compliant and featuring matte tin termination plating, it meets strict environmental standards. Trust the EBC10DCAS for reliable and efficient board-to-board connections in your projects.

