EBC10DCAT-S189

Heilind Number:SULEBC10DCAT-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC10DCAT-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC10DCAT-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULEBC10DCAT-S189

Detailed Description

Introducing the EBC10DCAT-S189, a high-performance board-to-board PCB connector designed for demanding industrial applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity even in harsh environments. Featuring a threaded mount type and right-angle orientation, it offers secure installation and space-saving design. The gold-plated hairpin contacts provide excellent conductivity, while the matte tin termination plating ensures long-term durability. With a 2.54mm pitch and 20 positions, it offers versatile connectivity options. Rated for 700VAC and 3A, it is suitable for high-power applications. Operating at temperatures ranging from -65 to 125°C, it guarantees performance in extreme conditions. With a compact form factor of 9.4mm width and 15.49mm height, it is ideal for space-constrained PCB layouts. Trust the EBC10DCAT-S189 for dependable and efficient board-to-board connections in your next project.