EBC10DCAT

Heilind Number:SULEBC10DCAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC10DCAT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC10DCAT
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:20
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC10DCAT

Detailed Description

Introducing the EBC10DCAT, a high-performance board-to-board connector designed for demanding applications. With a compact design featuring two rows of female contacts, this connector offers reliable connectivity in compact spaces. The PBT and phosphor bronze construction, along with gold-plated contacts, ensures optimal signal transmission and durability. Operating at an amperage of 3A and voltage of 700VAC, it meets stringent performance requirements. The threaded mount type and through-hole termination method provide secure and stable installation. With a pitch of 2.54mm and hairpin contact type, it offers precise and efficient connections. Rated for an operating temperature range of -65 to 125°C, it is suitable for harsh environments. The connector's right-angle orientation and 20 positions make it versatile for various PCB applications. With a tail length of 2.54mm and a low profile height of 15.49mm, it is ideal for space-constrained designs. Trust the EBC10DCAT for high-reliability connectivity in your electronic systems.