| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC10DCBD-S189 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 20 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Right Angle |
| Number of Positions: | 20 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC10DCBD-S189 |
EBC10DCBD-S189
| Heilind Number: | SULEBC10DCBD-S189 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC10DCBD-S189 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC10DCBD-S189, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and 20 gold-plated hairpin contacts, this connector ensures reliable signal transmission in female, right-angle orientation. Featuring clearance hole mount and through-hole termination, it guarantees easy and secure installation. Constructed with durable PBT and phosphor bronze materials, and rated for 700VAC and 3A, it withstands harsh operating conditions from -65 to 125°C. Its compact size, with dimensions of 9.4mm width and 15.49mm height, makes it ideal for space-constrained designs. The matte tin termination plating enhances conductivity and longevity. Trust the EBC10DCBD-S189 for efficient and robust connectivity in your electronic systems.

