EBC10DCBH-S189

Heilind Number:SULEBC10DCBH-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC10DCBH-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC10DCBH-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULEBC10DCBH-S189

Detailed Description

Featuring a durable construction of PBT and Phosphor Bronze, the EBC10DCBH-S189 connector is designed for reliable performance in demanding environments. With a 3A amperage and 700VAC voltage rating, this female connector is suitable for high-power applications. Its clearance hole mount type and thru-hole termination method ensure easy and secure installation. The 20-position, dual-row design with hairpin contacts offers efficient connectivity. Gold-plated phosphor bronze contacts provide excellent conductivity. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for use in various industries. Measuring 15.49mm in height and 9.4mm in width, it is compatible with standard PCBs. The matte tin termination plating enhances durability. Trusted for its quality and performance, the EBC10DCBH-S189 is a reliable choice for board-to-board and card edge connections.