EBC10DCBH

Heilind Number:SULEBC10DCBH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC10DCBH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC10DCBH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULEBC10DCBH

Detailed Description

Introducing the EBC10DCBH, a high-performance board-to-board PCB connector designed for optimal signal transmission in electronic devices. This female connector features two rows with 20 gold-plated phosphor bronze contacts, ensuring reliable connectivity at an amperage of 3A and a voltage of 700VAC. With a pitch of 2.54mm, it offers precise alignment for seamless integration. The hairpin contact type and right-angle orientation facilitate efficient cable routing, while the thru-hole termination method with matte tin plating guarantees secure attachment to the PCB. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for demanding industrial applications. ROHS compliant and compact in size, measuring 15.49mm in height and 9.4mm in width, the EBC10DCBH is the perfect solution for space-constrained PCB layouts, offering unmatched performance and durability. Elevate your electronic designs with this top-of-the-line connector.