| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC10DCBI-S189 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 20 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Right Angle |
| Number of Positions: | 20 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC10DCBI-S189 |
EBC10DCBI-S189
| Heilind Number: | SULEBC10DCBI-S189 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC10DCBI-S189 |
| ECAD Model: |
Specifications
Detailed Description
The EBC10DCBI-S189 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and phosphor bronze construction and gold-plated contacts, this connector ensures reliable signal transfer in even the harshest environments. With a current rating of 3 A and a voltage rating of 700 VAC, it can handle high-power applications with ease. Its right-angle orientation and threaded mount type make it easy to install in tight spaces. With 20 positions and a pitch of 2.54 mm, it offers plenty of connectivity options. Operating in temperatures ranging from -65 to 125 °C, this connector is suitable for a wide range of industrial and commercial applications. Trust the EBC10DCBI-S189 for secure and efficient board-to-board connections.

