EBC10DCBI

Heilind Number:SULEBC10DCBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC10DCBI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC10DCBI
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:20
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC10DCBI

Detailed Description

Introducing the EBC10DCBI, a high-performance board-to-board PCB connector designed for reliability in demanding environments. Featuring a durable construction of PBT and Phosphor Bronze materials, this connector ensures secure and efficient connectivity. With a contact rating of 3A and a voltage rating of 700VAC, it is suitable for a wide range of applications. The two-row, 20-position design with threaded mount type and thru-hole termination method offers easy installation and stability on the PCB. Gold-plated phosphor bronze contacts and matte tin termination plating guarantee excellent conductivity and corrosion resistance. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in harsh industrial settings. Its compact form factor, with a height of 15.49mm and width of 9.4mm, makes it space-efficient on the board. The right-angle orientation and hairpin contact type further enhance its versatility. Trust the EBC10DCBI for superior performance in your connectivity needs.