EBC10DCBN-S189

Heilind Number:SULEBC10DCBN-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC10DCBN-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC10DCBN-S189
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:20
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC10DCBN-S189

Detailed Description

EBC10DCBN-S189 features a female connector with two rows of contact pins, designed for high-reliability board-to-board PCB connections. Constructed with durable PBT and phosphor bronze materials, it offers a high amperage rating of 3A and a maximum voltage of 700 VAC, suitable for various electronic applications. The termination method is thru-hole, ensuring secure and stable installation. Gold-plated contacts provide excellent conductivity and corrosion resistance. With a pitch of 2.54mm and a right-angle orientation, it allows for efficient PCB layout. Operating in a wide temperature range from -65 to 125 °C, this connector is reliable in harsh environments. Its compact design, with a connector height of 15.49mm and width of 9.4mm, saves valuable space on the PCB. Tailored for demanding industries, the EBC10DCBNS189 meets the requirements of high-reliability applications.