EBC10DCBT-S189

Heilind Number:SULEBC10DCBT-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC10DCBT-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC10DCBT-S189
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:20
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC10DCBT-S189

Detailed Description

The EBC10DCBT-S189 connector features a robust construction with PBT and Phosphor Bronze materials, ensuring reliable performance in demanding environments. Designed for female gender with two rows and threaded mount type, it offers secure and stable connections on PCBs. With a 3A amperage rating and 700VAC voltage, it meets high power and voltage requirements. The gold-plated Phosphor Bronze contacts provide excellent conductivity and corrosion resistance. The Hairpin contact type and right-angle orientation facilitate easy and efficient mating. With 20 positions and .18-inch tail length, it accommodates multiple connections. Operating in a wide temperature range from -65 to 125°C, it is suitable for various applications. The connector, with a compact size of .61-inch height and 9.4mm width, is ideal for space-constrained PCB designs. Its termination plating with Matte Tin ensures durability. Classified under Board to Board PCB Connectors and Card Edge Connectors, it is a versatile solution for connectivity needs. The EBC10DCBT-S189 is a high-quality and dependable connector, perfect for use in industrial, commercial, and other settings.