| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC10DCBT |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 20 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Right Angle |
| Number of Positions: | 20 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC10DCBT |
EBC10DCBT
| Heilind Number: | SULEBC10DCBT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC10DCBT |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC10DCBT, a high-performance board-to-board PCB connector perfect for demanding applications. This female connector features 20 gold-plated contacts with a pitch of 2.54mm, ensuring reliable signal transmission at up to 700VAC and 3A. Its threaded mounting and right-angle orientation offer easy installation in tight spaces. Constructed with PBT and Phosphor Bronze, it guarantees durability even in harsh environments with an operating temperature range of -65 to 125°C. The contact's hairpin design and matte tin termination provide excellent conductivity and resistance to corrosion. With a compact size of 9.4mm in width and 15.49mm in height, the EBC10DCBT is ideal for space-constrained PCB layouts. Trust in its quality and performance for your connectivity needs.

